Arrow Electronic Components Online
788342|WAGO|limage
788342|WAGO|simage
Relays Other

788-342

Relay Module, Nominal input voltage 48 VDC, 1 changeover Contact, Limiting continuous current 16 A, with manual operation, Red indicator, Module width 15 mm

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No

Documentation and Resources

Datasheets
Design resources