Connector SCSI
787394-5
Conn SCSI RCP 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SCSI
Gender
RCP
Number of Terminals
50
Number of Contacts
50
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
52.45
Product Depth (mm)
16.87
Product Height (mm)
10.31
Mounting
Through Hole
Contact Plating
Tin-Lead Over Nickel
Contact Material
Phosphor Bronze

