Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.5
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
130
Maximum DC Input Voltage (V)
300
Maximum Input Current (A)
0.6
Input Frequency (Hz)
50 to 60
Tolerance (%)
±2
Efficiency (%)
88(Typ)
Configurable
No
Power Indicator
Yes
Ripple and Noise
100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Box
Mounting
DIN Rail
Package Height
133 mm
Package Width
51 mm
Package Length
120 mm
PCB changed
7
Pin Count
7

