Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
20(Typ)
Output Power (W)
480(Typ)
Minimum AC Input Voltage (V)
325
Maximum AC Input Voltage (V)
575
Minimum DC Input Voltage (V)
560
Maximum DC Input Voltage (V)
700
Minimum Isolation Voltage
4242VDC
Maximum Input Current (A)
1.2
Input Frequency (Hz)
47 to 63
Tolerance (%)
1
Efficiency (%)
90.5
Configurable
No
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
1710
Mounting
DIN Rail
Package Height
130 mm
Package Width
80 mm
Package Length
170 mm

