Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
10(Typ)
Output Power (W)
240(Typ)
Minimum AC Input Voltage (V)
180
Maximum AC Input Voltage (V)
550
Minimum DC Input Voltage (V)
254
Maximum DC Input Voltage (V)
780
Minimum Isolation Voltage
4242VDC
Maximum Input Current (A)
1.98
Input Frequency (Hz)
44 to 66
Tolerance (%)
1
Efficiency (%)
92.5
Configurable
No
Power Indicator
Yes
Ripple and Noise
30mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
830
Mounting
DIN Rail
Package Height
127
Package Width
55
Package Length
146.5

