Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DDR3 SO DIMM
Gender
SKT
Number of Contacts
240
Number of Rows
2
Terminal Pitch (mm)
2
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Weight (g)
10.853
Product Length (mm)
148
Product Depth (mm)
7.35
Product Height (mm)
22.8
Mounting
Through Hole

