Connector Headers and PCB Receptacles
7840-0000PR
Conn IDC Connector HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
55.9
Product Depth (mm)
7
Product Height (mm)
7.3
Tail Length (mm)
2.8
Mounting
Through Hole

