Connector Backplane
78218-1001
Conn Backplane Power RCP 6 POS 2mm/4mm Press Fit ST Thru-Hole Impact Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Backplane Power
Gender
RCP
Number of Contacts
6
Termination Method
Press Fit
Terminal Pitch (mm)
2/4
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
20000
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
3.762
Product Length (mm)
27.16
Product Depth (mm)
11
Product Height (mm)
9.8
Tradename
Impact
Tail Length (mm)
2.5
Mounting
Through Hole

