You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
781836SL001|ALPHA|limage
781836SL001|ALPHA|originalImage
Cables de un solo conductor

781836 SL001

Hook-up Wire 1Conductor 1AWG 304.8mm Tinned Copper Slate 600VAC

Alpha Wire
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Jacket Color
    Multi Color
  • Maximum Voltage Rating
    600VAC
  • Packaging
    Spool

Documentation and Resources

Datasheets
Design resources