Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Staggered Jumper
Gender
M
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
400V
Packaging
Box
Product Length (mm)
6
Product Depth (mm)
14.5

