Arrow Electronic Components Online
77A681M01|FASTRON|simage
77A681M01|FASTRON|limage
Inductor Leaded

77A-681M-01

Inductor Suppression Coil Wirewound 680uH 20% 100KHz Ferrite 1A 1.2Ohm DCR AXL T/R

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Suppression Coil
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    680u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    1.2
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    11
  • Maximum Product Length (mm)
    26

Documentation and Resources

Datasheets
Design resources