Connector Headers and PCB Receptacles
776230-4
Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
35
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
76.9
Product Depth (mm)
32.1
Mounting
Through Hole

