Arrow Electronic Components Online
773116K1944045|WAGO|originalImage
773116K1944045|WAGO|simage
Connector Terminal Blocks

773-116/K194-4045

Conn Terminal Block 6 POS Clamp 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Clamp
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    400V
  • Packaging
    Box
  • Product Weight (g)
    3.5
  • Product Length (mm)
    18.8
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    13.1
  • Housing Color
    Transparent

Documentation and Resources

Datasheets
Design resources