Arrow Electronic Components Online
773104VE002500|WAGO|simage
773104VE002500|WAGO|limage
Connector Discrete Wire Housing

773-104/VE00-2500

Conn Housing RCP 4 POS Crimp ST Cable Mount Orange

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources