Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Connector Type
Connector Rectangular
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
17
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
19.3
Product Depth (mm)
4.4
Product Height (mm)
3.8
Contact Size
20
Wire Size (AWG)
16-20
Mounting
Cable Mount

