Connector Headers and PCB Receptacles
770829-1
Conn Shrouded Header (4 Sides) HDR 4Power POS 5.08mm Solder RA Side Entry SMD Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
25.4
Product Depth (mm)
15.35
Product Height (mm)
8.38
Mounting
Surface Mount

