Arrow Electronic Components Online
770783-1|TE|simage
770783-1|TE|originalImage
Connector Discrete Wire Housing

770783-1

Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Natural Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6.35
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    22.73
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources