Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Reel|Strip
Product Length (mm)
16.89

