Connector Discrete Wire Housing
770602-9
Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Natural Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
9
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Length (mm)
23.37
Product Depth (mm)
6.6
Product Height (mm)
12.95
Mounting
Cable Mount

