Connector Discrete Wire Housing
770426-1
Conn Housing PL 9 POS 3.68mm Crimp ST Panel Mount Natural Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
9
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
3.68
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
28.19
Product Depth (mm)
19.05
Product Height (mm)
15.24
Mounting
Panel Mount

