Arrow Electronic Components Online
770377-1|TE|originalImage
770377-1|TE|simage
Connector Accessories

770377-1

Connector Accessories Keying Plug Nylon White Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Keying Plug
  • Connector Type
    Connector Rectangular
  • Material
    Nylon
  • Color
    White
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Package
  • Product Length (mm)
    23.88
  • Product Depth (mm)
    3.3

Documentation and Resources

Datasheets
Design resources