Connector Headers and PCB Receptacles
770166-2
Conn Shrouded Header (4 Sides) HDR 2 POS 4.14mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4.14
Body Orientation
Straight
Maximum Current Rating (A)
9.5/Contact
Maximum Voltage Rating
600VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
25.25
Product Depth (mm)
6.35
Product Height (mm)
14.25
Tail Length (mm)
1.16
Mounting
Through Hole

