Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Screw Terminal
Termination Method
Solder
Body Orientation
Right Angle
Plating
Tin
Maximum Current Rating (A)
15
Insulation
Non-Insulated
Product Length (mm)
9.77
Product Depth (mm)
11.48
Mounting
Through Hole

