Connector Accessories
769-413
Connector Accessories Strain Relief Plate Straight Gray CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
Automotive
No
PPAP
No
Type
Strain Relief Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Color
Gray
Packaging
Box
Product Weight (g)
1.1
Tradename
CAGE CLAMP®

