Arrow Electronic Components Online
769315|WAGO|simage
769315|WAGO|limage
Connector Accessories

769-315

End and intermediate Plate, 1.1 mm thick

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End and Intermediate Plate
  • Color
    Gray
  • Product Length (mm)
    24.1
  • Product Depth (mm)
    1.1
  • Product Height (mm)
    87.2

Documentation and Resources

Datasheets
Design resources