Arrow Electronic Components Online
769308|WAGO|simage
769308|WAGO|limage
Connector Accessories

769-308

Connector Accessories End Plate Polyamide 6/6 Orange Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Plate
  • Material
    Polyamide 6/6
  • Color
    Orange
  • Packaging
    Box
  • Product Weight (g)
    1.2

Documentation and Resources

Datasheets
Design resources