Connector Headers and PCB Receptacles
767054-1
767054-1 TE Connectivity Connector Headers and PCB Receptacles High Speed Fine Pitch RCP 1Power/38Signal - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
767054-1
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Speed Fine Pitch Connector
Gender
RCP
Number of Contacts
1Power/38Signal
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54/0.64
Body Orientation
Straight
Speed Rating (Gbps)
10
Maximum Current Rating (A)
11.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
2
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box|Tube
Product Length (mm)
25.4
Product Depth (mm)
6.91
Product Height (mm)
6.1
Mounting
Surface Mount/Through Hole

