Connector Headers and PCB Receptacles
767039-6
Conn High Speed Fine Pitch Connector HDR 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Speed Fine Pitch Connector
Gender
HDR
Number of Contacts
228
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54/0.64
Body Orientation
Straight
Row Spacing (mm)
5.79
Speed Rating (Gbps)
10
Maximum Current Rating (A)
11.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
2
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
88.9
Product Depth (mm)
6.38
Product Height (mm)
5.28
Mounting
Surface Mount/Through Hole

