Arrow Electronic Components Online
76342309LF|FCI|simage
76342309LF|FCI|limage
Connector Headers and PCB Receptacles

76342-309LF

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 18 Positions, 2.54mm (0.100in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    18
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    100000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    22.78
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    7
  • Tail Length (mm)
    2.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources