Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DC Power
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
24VDC
Mating Cycle (Cycles)
5000
Housing Color
Black
Packaging
Bulk
Product Diameter (mm)
9.5
Product Length (mm)
45.7
Mounting
Cable Mount
Contact Plating
Tin
Contact Material
Copper Alloy

