Arrow Electronic Components Online
761KS12|SWTCHCRF|simage
761KS12|SWTCHCRF|limage
Top Searched
Connector Power

761KS12

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    24V
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    57.1
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources