Arrow Electronic Components Online
761K|SWTCHCRF|simage
761K|SWTCHCRF|limage
Connector Power

761K

Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Power
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Diameter (mm)
    10.5
  • Product Length (mm)
    45.72
  • Mating Length (mm)
    12
  • Keyed
    No
  • Shrouded
    No
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources