Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
8uF
Tolerance
5%
Voltage
160VDC|100VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Size (mm)
44.2 X 17.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85

