Arrow Electronic Components Online
760KZ|SWTCHCRF|simage
760KZ|SWTCHCRF|limage
Connector Power

760KZ

Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Power
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24VDC
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Packaging
    Bulk
  • Product Diameter (mm)
    9.5
  • Product Length (mm)
    43.2
  • Mounting
    Cable Mount
  • Contact Plating
    Tin
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources