Arrow Electronic Components Online
7601201FA|TI|simage
7601201FA|TI|limage
Latches

7601201FA

Latch Transparent 4-CH D-Type 16-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Type
  • Logic Family
    LS
  • Latch Mode
    Transparent
  • Number of Channels per Chip
    4
  • Number of Elements per Chip
    2
  • Number of Inputs per Chip
    4
  • Number of Input Enables per Element
    1
  • Number of Selection Inputs per Element
    0
  • Number of Outputs per Chip
    4
  • Number of Output Enables per Element
    0
  • Bus Hold
    No
  • Set/Reset
    No
  • Polarity
    Inverting/Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    27@5V
  • Absolute Propagation Delay Time (ns)
    30
  • Maximum Low Level Output Current (mA)
    4
  • Maximum High Level Output Current (mA)
    -0.4
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Propagation Delay Test Condition (pF)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    7.24(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources