Switch Push Button
76-9470/439088R
Switch Push Button N.O./N.C. SPDT Round Button 10A 250VAC Panel Mount Solder/Faston
Illinois Tool WorksProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
Yes
PPAP
Unknown
Pole Throw Configuration
SPDT
Actuator Style
Round Button
Switch Configuration
N.O./N.C.
Bushing Type
Unthreaded
Maximum Current Rating (A)
10@250VAC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
1000000
Actuator Color
Red
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder|Faston
Number of Terminals
4
Seal Location
Panel
IP Rating
IP67
Base Material
Zinc Alloy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
30
Product Depth (mm)
30
Product Height (mm)
43

