Arrow Electronic Components Online
75R2212T|VCC|simage
75R2212T|VCC|limage
Panel Mount Indicators

75R-2212T

Panel Mount Indicator Round 0.375" Neon 125V Tab Green Ni BZL

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8531.80.90.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    15.875x15.875x9.525
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Diameter
    15.88
  • Mounting
    Panel
  • Package Length
    19.84
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources