Capacitor Film
75MI3100CK30K
Cap Film 0.1uF 400V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0159 Ohm 105°C T/R Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Yes
Type
Pulse
Capacitance Value
0.1uF
Tolerance
10%
Voltage
400VDC|220VAC
ESR (Ohm)
0.0159
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 5 X 11
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
18
Product Depth (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
11

