Arrow Electronic Components Online
75BP3601103N|GRAYHILL|simage
75BP3601103N|GRAYHILL|limage
Switch Rotary

75BP36-01-1-03N

Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 30VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    SP3T
  • Angle of Throw (°)
    36
  • Number of Positions
    3
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.2
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    15
  • Electrical Life (Cycles)
    10000
  • Actuator Diameter (mm)
    3.18
  • Actuator Length (mm)
    9.53
  • Contact Style
    Non-Shorting
  • Stop Style
    Fixed
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Length (mm)
    2.77
  • Number of Terminals
    10
  • Base Material
    Diallyl
  • Body Orientation
    Straight
  • Thread Length (mm)
    6.35
  • Body Length (mm)
    7.57
  • Body Depth (mm)
    7.57
  • Body Height (mm)
    12.7
  • Product Length (mm)
    7.57
  • Product Depth (mm)
    7.57
  • Product Height (mm)
    28.58

Documentation and Resources

Datasheets
Design resources