Connector Headers and PCB Receptacles
75970-8AP-04LF
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,4 Positions, 2.54 mm (0.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1500VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Bulk
Product Length (mm)
10.16
Product Depth (mm)
2.4
Product Height (mm)
41.02
Mounting
Through Hole

