Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
Ac To Dc Power Supplies
/
753-602 - WAGO
AC to DC Power Supplies
753-602
Supply Module 24 V DC / 230 V AC/DC
WAGO
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8538.90.10.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
DIN Rail
Package Height
69.8 mm
Package Width
12 mm
Package Length
100 mm
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model