Buffers and Line Drivers
74LVTH2244MTC
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
LVT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
5.3@2.7V|4.4@3.3V
Absolute Propagation Delay Time (ns)
7.7
Process Technology
0.35um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
5
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

