You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
74LVTH125SJ|ONSEMI|simage
74LVTH125SJ|ONSEMI|limage
Buffers and Line Drivers

74LVTH125SJ

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOP W Rail

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LVT
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    4
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    4
  • Number of Output Enables per Chip
    4 Low
  • Bus Hold
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.9@2.7V|3.9@3.3V
  • Absolute Propagation Delay Time (ns)
    5.7
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    64
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Tolerant I/Os (V)
    5
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Rail
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    5.4(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOP W
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources