Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
D-Type
Logic Family
LVT
Latch Mode
Transparent
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Input Enables per Element
1
Number of Selection Inputs per Element
0
Number of Outputs per Chip
8
Number of Output Enables per Element
1
Bus Hold
No
Set/Reset
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
5@2.7V|4.5@3.3V
Absolute Propagation Delay Time (ns)
5.9
Process Technology
0.35um
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.5 mm
Package Length
12.8 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

