Arrow Electronic Components Online
74LVT245WM|ONSEMI|limage
74LVT245WM|ONSEMI|simage
Bus Transceivers

74LVT245WM

Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LVT
  • Logic Function
    Bus Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    8
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    1 Low
  • Number of Input Enables per Element
    0
  • Number of Direction Control Inputs
    1 Low/High
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    7.1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4@2.7V|3.6@3.3V
  • Propagation Delay Test Condition (pF)
    50
  • Process Technology
    0.35um
  • Input Level
    LVTTL
  • Output Level
    LVTTL
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    64
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Tolerant I/Os (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max) mm
  • Package Width
    7.5 mm
  • Package Length
    12.8 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources