Flip Flops
74LVT16374MTD
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
LVT
Logic Function
D-Type Bus Interface
Number of Channels per Chip
16
Number of Elements per Chip
2
Number of Element Inputs
8
Number of Element Outputs
8
Number of Output Enables per Element
1
Bus Hold
No
Polarity
Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
5.2@2.7V|4.5@3.3V
Absolute Propagation Delay Time (ns)
5.4
Process Technology
0.35um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
6.1 mm
Package Length
12.5 mm
PCB changed
48
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
48
Lead Shape
Gull-wing

