Arrow Electronic Components Online
74HC7541D118|NEXPERIA|simage
74HC7541D118|NEXPERIA|limage
Buffers and Line Drivers

74HC7541D,118

Schmitt Trigger Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SO T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    Schmitt Trigger Buffer/Line Driver
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    8
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Chip
    2 Low
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    120@2V|24@4.5V|20@6V
  • Absolute Propagation Delay Time (ns)
    240
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    7.8
  • Maximum High Level Output Current (mA)
    -7.8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    8
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max)
  • Package Width
    7.6(Max)
  • Package Length
    13(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources