Inverters and Schmitt Triggers
74HC1G14GW-Q100H
Inverter Schmitt Trigger 1-Element 5-Pin TSSOP T/R Automotive AEC-Q100
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
Logic Family
HC
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
190@2V|38@4.5V|32@6V
Absolute Propagation Delay Time (ns)
190
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
2.6
Maximum High Level Output Current (mA)
-2.6
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
20
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
5
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
5
Lead Shape
Gull-wing

