Bus Switches
74CBTLV16211CZRDR
Bus Switch 2-Element 24-IN 54-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Bus Switch
Logic Family
CBTLV
Configuration
12 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
24
Number of Outputs per Chip
24
Absolute Propagation Delay Time (ns)
6.7
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@3.3V
Maximum On Resistance (Ohm)
27(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
10
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
5.6(Max)
Package Length
8.1(Max)
PCB changed
54
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
54
Lead Shape
Ball

