Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
AUP
Logic Function
Multi Function
Number of Elements per Chip
1
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
1
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
18.5@1.1V to 1.3V|8.7@1.65V to 1.95V|6.5@2.3V to 2.7V|5.6@3V to 3.6V|10.5@1.4V to 1.6V
Absolute Propagation Delay Time (ns)
19
Input Type
Schmitt Trigger
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max) mm
Package Width
1 mm
Package Length
1.45 mm
PCB changed
6
Supplier Package
MicroPak
Pin Count
6
Lead Shape
No Lead

